Part Details for MWDM1L-15CS-6K7-23B by Glenair Inc
Overview of MWDM1L-15CS-6K7-23B by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1815CS5#TRPBF | Analog Devices | 1x 220MHz, 1500V/µs Op Amps w/ | |
LT1215CS8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op | |
LTC1515CS8#PBF | Analog Devices | Boost/Buck Switched Cap DC/DC |
Price & Stock for MWDM1L-15CS-6K7-23B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1316
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-15CS-6K7-23B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$283.0000 / $912.6700 | Buy Now |
DISTI #
3937-MWDM1L-15CS-6K7-23B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$950.9850 / $1,600.1200 | Buy Now |
DISTI #
MWDM1L-15CS-6K7-23
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-15CS-6K7-23) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
RFQ | |
DISTI #
654-MWDM1L15CS6K723B
|
Mouser Electronics | D-Sub Cables MICRO D ASSM 15CNT PIN 2 SKT CON #26AWG RoHS: Not Compliant | 0 |
|
$535.7900 | Order Now |
DISTI #
GLEMWDM1L-15CS-6K7-23B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$498.7738 / $858.9812 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 20 |
|
$618.1400 / $1,040.0800 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 12 |
|
$950.9840 / $1,600.1200 | Buy Now |