Part Details for MWDM1L-15GP-4K7-12M by Glenair Inc
Overview of MWDM1L-15GP-4K7-12M by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE515546DS-012 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-012 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 12m | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for MWDM1L-15GP-4K7-12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK7395
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-15GP-4K7-12M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$305.7500 / $986.0300 | Buy Now |
DISTI #
MWDM1L-15GP-4K7-12
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-15GP-4K7-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L15GP4K712M
|
Mouser Electronics | D-Sub Cables MICRO D ASSM PIN CON 15CNT #24AWG RoHS: Not Compliant | 0 |
|
$578.8500 | Order Now |
DISTI #
GLEMWDM1L-15GP-4K7-12M
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$8.8923 / $10.5538 | Buy Now |