Part Details for MWDM1L-15GS-4K1-10M by Glenair Inc
Overview of MWDM1L-15GS-4K1-10M by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for MWDM1L-15GS-4K1-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK7411
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-15GS-4K1-10M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.0800 / $929.0500 | Buy Now |
DISTI #
MWDM1L-15GS-4K1-10
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 24AWG 0.25m 15 Position Micro-D Subminiature to 15 Position Micro-D Subminiature Receptacle-Receptacle - Bulk (Alt: MWDM1L-15GS-4K1-10) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$251.3170 / $1,088.7300 | Buy Now |
DISTI #
631-MWDM1L15GS4K110M
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$575.2300 | Order Now |
DISTI #
77998065
|
Verical | Cable D-Sub Wire Lead 0.254m 24AWG Micro D-Subminiature to Micro D-Subminiature 15 to 15 POS RCP-RCP Crimp-Crimp For Data Application RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$240.4487 / $930.5385 | Buy Now |
DISTI #
GLEMWDM1L-15GS-4K1-10M
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$27.9692 / $39.4923 | Buy Now |