Part Details for MWDM1L-21GP-4K5-120B by Glenair Inc
Overview of MWDM1L-21GP-4K5-120B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120BH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120BN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for MWDM1L-21GP-4K5-120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK7759
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-21GP-4K5-120B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$751.4700 / $2,423.5000 | Buy Now |
DISTI #
MWDM1L-21GP-4K5-12
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-21GP-4K5-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-WDM1L21GP4K5120B
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$1,422.7200 | Order Now |
DISTI #
GLEMWDM1L-21GP-4K5-120B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$0.6615 / $1.2308 | Buy Now |