Part Details for MWDM1L-25GP-4K1-80S by Glenair Inc
Overview of MWDM1L-25GP-4K1-80S by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-25GP-4K1-80S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK8019
|
Newark | Mwdm1L-25Gp-4K1-80S |Glenair MWDM1L-25GP-4K1-80S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$601.3800 / $1,939.4500 | Buy Now |
DISTI #
MWDM1L-25GP-4K1-80S
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 24AWG 2.03m 25 Position Micro-D Subminiature to 25 Position Micro-D Subminiature Plug-Plug - Bulk (Alt: MWDM1L-25GP-4K1-80S) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$497.4348 / $2,154.9450 | Buy Now |
DISTI #
MWDM1L-25GP-4K1-80S
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 24AWG 2.03m 25 Position Micro-D Subminiature to 25 Position Micro-D Subminiature Plug-Plug - Bulk (Alt: MWDM1L-25GP-4K1-80S) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$497.4348 / $2,154.9450 | Buy Now |
DISTI #
GLEMWDM1L-25GP-4K1-80S
|
Interstate Connecting Components | Glenair Micro D | 0 |
|
$1,059.9021 / $1,825.3652 | Buy Now |
DISTI #
MWDM1L-25GP-4K1-80S
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$554.0600 / $2,112.6000 | Buy Now RFQ |