Part Details for MWDM1L-31CS-4K5-48L by Glenair Inc
Overview of MWDM1L-31CS-4K5-48L by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1331CSW#PBF | Analog Devices | 3V RS562 or 5V/3V RS232 Tran w | |
LT1431CS8#PBF | Analog Devices | Progmable Ref | |
LTC1565-31CS8#TRPBF | Analog Devices | 650kHz Continuous Time, Lin Ph |
Price & Stock for MWDM1L-31CS-4K5-48L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK8324
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-31CS-4K5-48L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$762.1100 / $2,457.7700 | Buy Now |
DISTI #
MWDM1L-31CS-4K5-48
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-31CS-4K5-48) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L31CS4K548L
|
Mouser Electronics | D-Sub Cables MICRO D ASSM 31CNT PIN 2 SKT CON #24AWG RoHS: Not Compliant | 0 |
|
$1,442.8400 | Order Now |
DISTI #
78001504
|
Verical | Micro D-Subminiature Cable For 31 to 31 POS PIN-SKT Crimp-Crimp For Data Application RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$603.1154 / $2,334.0641 | Buy Now |
DISTI #
GLEMWDM1L-31CS-4K5-48L
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$26.3231 / $33.9692 | Buy Now |