There are no models available for this part yet.
Overview of MWDM1L-31CS-4K7-19S by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1331CSW#PBF | Analog Devices | 3V RS562 or 5V/3V RS232 Tran w | |
LT1431CS8#PBF | Analog Devices | Progmable Ref | |
LTC1565-31CS8#TRPBF | Analog Devices | 650kHz Continuous Time, Lin Ph |
Price & Stock for MWDM1L-31CS-4K7-19S by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK8329
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-31CS-4K7-19S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$516.9300 / $1,667.1200 | Buy Now | |
DISTI #
MWDM1L-31CS-4K7-19
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-31CS-4K7-19) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MWDM1L31CS4K719S
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$978.6900 | Order Now | |
DISTI #
78000686
|
Verical | Micro D-Subminiature Cable For 31 to 31 POS PL-RCP Crimp-Crimp For Data Application RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$409.1026 / $1,583.2051 | Buy Now | |
DISTI #
GLEMWDM1L-31CS-4K7-19S
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$3.6769 / $6.3385 | Buy Now |