Part Details for MWDM1L-31CS-6E1-12B by Glenair Inc
Overview of MWDM1L-31CS-6E1-12B by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Price & Stock for MWDM1L-31CS-6E1-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1772
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-31CS-6E1-12B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$411.3200 / $1,326.5000 | Buy Now |
DISTI #
3937-MWDM1L-31CS-6E1-12B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,382.1850 / $2,325.6600 | Buy Now |
DISTI #
MWDM1L-31CS-6E1-12
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-31CS-6E1-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L31CS6E112B
|
Mouser Electronics | D-Sub Cables MICRO D ASSM 31CNT PIN 2 SKT CON #26AWG RoHS: Not Compliant | 0 |
|
$778.7300 | Order Now |
DISTI #
71171956
|
Verical | Micro D-Subminiature Cable For 31 to 31 POS PIN-SKT Crimp-Crimp For Data Application RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$325.5128 / $748.6795 | Buy Now |
DISTI #
77965105
|
Verical | Micro D-Subminiature Cable For 31 to 31 POS PIN-SKT Crimp-Crimp For Data Application RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$748.6795 / $1,259.7308 | Buy Now |
DISTI #
GLEMWDM1L-31CS-6E1-12B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$724.9283 / $1,248.4674 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$1,382.1800 / $2,325.6600 | Buy Now |