Part Details for MWDM1L-37P-4K5-140M by Glenair Inc
Overview of MWDM1L-37P-4K5-140M by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S13B6RI09LF | Amphenol Communications Solutions | D37S13B6RI09LF-DD F 37P PIP CONNECTOR | |
D37P23A6GX00LF | Amphenol Communications Solutions | D37P23A6GX00LF-DSUB R/A STB 37P PIN LF | |
86303427LF | Amphenol Communications Solutions | 86303427LF-M LL NEW DSGN 9-37P LF |
Price & Stock for MWDM1L-37P-4K5-140M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK8637
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-37P-4K5-140M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,021.7700 / $3,295.2100 | Buy Now |
DISTI #
MWDM1L-37P-4K5-140
|
Avnet Americas | Cable Assembly Insulated Wire Connector 24AWG 3.556m 37 Position Micro-D Subminiature Plug - Bulk (Alt: MWDM1L-37P-4K5-140) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM1L37P4K5140M
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$1,934.4700 | Order Now |
DISTI #
GLEMWDM1L-37P-4K5-140M
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$12.1077 / $14.3846 | Buy Now |
Part Details for MWDM1L-37P-4K5-140M
MWDM1L-37P-4K5-140M CAD Models
MWDM1L-37P-4K5-140M Part Data Attributes
|
MWDM1L-37P-4K5-140M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-37P-4K5-140M
Glenair Inc
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.485 inch | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER; POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for MWDM1L-37P-4K5-140M
This table gives cross-reference parts and alternative options found for MWDM1L-37P-4K5-140M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-37P-4K5-140M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM3L-37PCBRR5N-.190513 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM1L-37P-4K5-140M vs GRPM3L-37PCBRR5N-.190513 |
GRPM3L-37PCBRR6C-.172513 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM1L-37P-4K5-140M vs GRPM3L-37PCBRR6C-.172513 |
GRPM1L-37PCBRR3C-.150 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM1L-37P-4K5-140M vs GRPM1L-37PCBRR3C-.150 |
GRPM3L-37PCBRR2C-.110513 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM1L-37P-4K5-140M vs GRPM3L-37PCBRR2C-.110513 |
GRPM2L-37PCBRBC-.150 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM1L-37P-4K5-140M vs GRPM2L-37PCBRBC-.150 |
GRPM6L-37PCBRR5TN-.172 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM1L-37P-4K5-140M vs GRPM6L-37PCBRR5TN-.172 |
GRPM4L-37PCBRR2C-.150 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM1L-37P-4K5-140M vs GRPM4L-37PCBRR2C-.150 |
GRPM2L-37PCBRR3C-.250 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM1L-37P-4K5-140M vs GRPM2L-37PCBRR3C-.250 |
GRPM5L-37PCBRR1N-.080513 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, | Glenair Inc | MWDM1L-37P-4K5-140M vs GRPM5L-37PCBRR1N-.080513 |
GRPM4L-37PCBRBC-.110 | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Locking | Glenair Inc | MWDM1L-37P-4K5-140M vs GRPM4L-37PCBRBC-.110 |