Part Details for MWDM1L-51GP-6K1-400B by Glenair Inc
Overview of MWDM1L-51GP-6K1-400B by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-51GP-6K1-400B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK8927
|
Newark | Mwdm1L-51Gp-6K1-400B |Glenair MWDM1L-51GP-6K1-400B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,053.3000 / $6,621.9000 | Buy Now |
DISTI #
MWDM1L-51GP-6K1-40
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 26AWG 10.16m 51 Position Micro-D Subminiature to 51 Position Micro-D Subminiature Plug-Plug - Bulk (Alt: MWDM1L-51GP-6K1-40) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,698.4098 / $7,357.6650 | Buy Now |
DISTI #
631-MWDM1L51GP6K140B
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$3,887.4200 | Order Now |
DISTI #
GLEMWDM1L-51GP-6K1-400B
|
Interstate Connecting Components | 0 |
|
Buy Now |