Part Details for MWDM2L-100CS-4K1-50M by Glenair Inc
Overview of MWDM2L-100CS-4K1-50M by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RV1S9161ACCSP-100C#SC0 | Renesas Electronics Corporation | IPM Drive Photocouplers (Optocouplers) |
Price & Stock for MWDM2L-100CS-4K1-50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK9658
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-100CS-4K1-50M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,821.7100 / $5,874.9700 | Buy Now |
DISTI #
MWDM2L-100CS-4K1-5
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 24AWG 1.27m 100 Position Micro-D Subminiature to 100 Position Micro-D Subminiature Plug-Receptacle - Bulk (Alt: MWDM2L-100CS-4K1-5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-2L100CS4K150M
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$3,448.9500 | Order Now |
DISTI #
GLEMWDM2L-100CS-4K1-50M
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$6.7538 / $8.2769 | Buy Now |