There are no models available for this part yet.
Overview of MWDM2L-100GP-4K2-72S1 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F100GPL3CFA#AA0 | Renesas Electronics Corporation | New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions | |
R7F100GPG3CFA#AA0 | Renesas Electronics Corporation | New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions | |
R7F100GPH3CFA#AA0 | Renesas Electronics Corporation | New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions |
Price & Stock for MWDM2L-100GP-4K2-72S1 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK9696
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-100GP-4K2-72S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,984.1700 / $6,398.9400 | Buy Now | |
DISTI #
MWDM2L-100GP-4K2-7
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 24AWG 1.829m 100 Position Micro-D Subminiature to 100 Position Micro-D Subminiature Plug-Plug - Bulk (Alt: MWDM2L-100GP-4K2-7) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDM2LGP4K272S1
|
Mouser Electronics | D-Sub Cables MICRO D ASSM PIN CON 100CNT #24AWG RoHS: Compliant | 0 |
|
$6,320.7700 | Order Now | |
DISTI #
77975603
|
Verical | Cable Assembly Unshielded 1.828m 24AWG Micro D-Subminiature to Micro D-Subminiature 100 to 100 POS PL-PL Crimp-Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,570.2436 / $6,076.8590 | Buy Now | |
DISTI #
GLEMWDM2L-100GP-4K2-72S1
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$5.2769 / $6.6000 | Buy Now |