Datasheets
MWDM2L-15CS-6E1-18S by: Glenair Inc

Interconnection Device,

Part Details for MWDM2L-15CS-6E1-18S by Glenair Inc

Overview of MWDM2L-15CS-6E1-18S by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MWDM2L-15CS-6E1-18S

Part # Distributor Description Stock Price Buy
DISTI # 98AH2556
Newark Connector |Glenair MWDM2L-15CS-6E1-18S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 13
  • 1 $968.4000
  • 2 $870.8100
  • 4 $783.2200
  • 7 $775.7300
  • 10 $575.5400
  • 20 $392.8700
  • 35 $345.3200
  • 50 $300.2800
$300.2800 / $968.4000 Buy Now
DISTI # 3937-MWDM2L-15CS-6E1-18S-ND
DigiKey MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 45
In Stock
  • 1 $1,556.7100
$1,556.7100 Buy Now
DISTI # MWDM2L-15CS-6E1-18
Avnet Americas MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-15CS-6E1-18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 13 Factory Stock
  • 1 $1,075.9950
  • 10 $622.4272
  • 30 $413.2342
  • 50 $306.9534
  • 100 $248.3824
$248.3824 / $1,075.9950 Buy Now
DISTI # 654-MWDM2L15CS6E118S
Mouser Electronics D-Sub Cables MICRO D ASSM 15CNT PIN 2 SKT CON #26AWG RoHS: Compliant 0
  • 10 $796.6800
$796.6800 Order Now
DISTI # GLEMWDM2L-15CS-6E1-18S
Interstate Connecting Components MICRO-D CONNECTOR 0
  • 1 $911.4311
  • 2 $819.5802
  • 4 $737.1445
  • 7 $730.0927
  • 10 $529.2248
$529.2248 / $911.4311 Buy Now
Powell Electronics MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 9
  • 1 $1,103.5800
  • 2 $992.3700
  • 4 $892.5500
  • 7 $884.0200
  • 10 $655.8800
$655.8800 / $1,103.5800 Buy Now

Part Details for MWDM2L-15CS-6E1-18S

MWDM2L-15CS-6E1-18S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MWDM2L-15CS-6E1-18S Part Data Attributes

MWDM2L-15CS-6E1-18S Glenair Inc
Buy Now Datasheet
Compare Parts:
MWDM2L-15CS-6E1-18S Glenair Inc Interconnection Device,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 3 Weeks
Approvals MIL-W-16878/4; NEMA
Conductor Finish SILVER
Conductor Material COPPER ALLOY
Connector Side1 MICRO-D MALE
Connector Side2 MICRO-D FEMALE
Connector Support Type CABLE ASSEMBLY
Construction STRANDED
Cross Section Area 0.129 mm2
DIN Conformance NO
Diameter 1.092 mm
IEC Conformance NO
Insulator Material POLYTETRAFLUOROETHYLENE
Length 0.457 mm
MIL Conformance YES
Number of Conductors 15
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Rated Current 3 A
Rated Voltage 600 V
Resistance 0.13 Ω
Shielding NO
Stranding 7X34
Wire Gauge 26 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWDM2L-15CS-6E1-18S by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWDM2L-15CS-6E1-18S by Glenair Inc

  • Please alert me when MWDM2L-15CS-6E1-18S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MWDM2L-15CS-6E1-18S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWDM2L-15CS-6E1-18S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MWDM2L-15CS-6E1-18S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWDM2L-15CS-6E1-18S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWDM2L-15CS-6E1-18S by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: