Part Details for MWDM2L-15CS-6E1-24F by Glenair Inc
Overview of MWDM2L-15CS-6E1-24F by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1815CS5#TRPBF | Analog Devices | 1x 220MHz, 1500V/µs Op Amps w/ | |
LT1215CS8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op | |
LTC1515CS8#PBF | Analog Devices | Boost/Buck Switched Cap DC/DC |
Price & Stock for MWDM2L-15CS-6E1-24F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK0222
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-15CS-6E1-24F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$389.8400 / $1,257.2300 | Buy Now |
DISTI #
MWDM2L-15CS-6E1-24
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-15CS-6E1-24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L15CS6E124F
|
Mouser Electronics | D-Sub Cables MICRO D ASSM 15CNT PIN 2 SKT CON #26AWG RoHS: Compliant | 0 |
|
$738.0500 | Order Now |
DISTI #
78001437
|
Verical | MWDM2L-15CS-6E1-24F Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$308.5128 / $1,193.9487 | Buy Now |
DISTI #
GLEMWDM2L-15CS-6E1-24F
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$14.3077 / $18.4615 | Buy Now |