Part Details for MWDM2L-15CS-6E1-5S by Glenair Inc
Overview of MWDM2L-15CS-6E1-5S by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-15CS-6E1-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2558
|
Newark | Connector |Glenair MWDM2L-15CS-6E1-5S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$286.5300 / $924.0500 | Buy Now |
DISTI #
3937-MWDM2L-15CS-6E1-5S-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$1,485.5400 | Buy Now |
DISTI #
MWDM2L-15CS-6E1-5S
|
Avnet Americas | Cable Assembly Unshielded 0.127m 26AWG 15 POS Micro D-Sub to 15 POS Micro D-Sub PIN-SKT Crimp-Crimp - Bulk (Alt: MWDM2L-15CS-6E1-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
654-MWDM2L15CS6E15S
|
Mouser Electronics | D-Sub Cables MICRO D ASSM 15CNT PIN 2 SKT CON #26AWG RoHS: Compliant | 0 |
|
$760.2300 | Order Now |
DISTI #
GLEMWDM2L-15CS-6E1-5S
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$504.9931 / $869.6923 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 11 |
|
$625.8500 / $1,053.0500 | Buy Now |