Part Details for MWDM2L-15CS-6K1-6B by Glenair Inc
Overview of MWDM2L-15CS-6K1-6B by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1815CS5#TRPBF | Analog Devices | 1x 220MHz, 1500V/µs Op Amps w/ | |
LT1215CS8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op | |
LTC1515CS8#PBF | Analog Devices | Boost/Buck Switched Cap DC/DC |
Price & Stock for MWDM2L-15CS-6K1-6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH2562
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-15CS-6K1-6B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$259.9500 / $838.2900 | Buy Now |
DISTI #
3937-MWDM2L-15CS-6K1-6B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$873.4620 / $1,469.7100 | Buy Now |
DISTI #
MWDM2L-15CS-6K1-6B
|
Avnet Americas | Cable Assembly Unshielded 0.152m 26AWG 15 POS Micro D-Sub to 15 POS Micro D-Sub PIN-SKT Crimp-Crimp - Bulk (Alt: MWDM2L-15CS-6K1-6B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | |
DISTI #
654-MWDM2L15CS6K16B
|
Mouser Electronics | D-Sub Cables MICRO D ASSM 15CNT PIN 2 SKT CON #26AWG RoHS: Compliant | 0 |
|
$689.6500 | Order Now |
DISTI #
77985529
|
Verical | Cable Assembly Unshielded 0.152m 26AWG Micro D-Subminiature to Micro D-Subminiature 15 to 15 POS PIN-SKT Crimp-Crimp RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$205.7051 / $643.8718 | Buy Now |
DISTI #
71052122
|
Verical | Cable Assembly Unshielded 0.152m 26AWG Micro D-Subminiature to Micro D-Subminiature 15 to 15 POS PIN-SKT Crimp-Crimp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$643.8718 / $796.0897 | Buy Now |
DISTI #
GLEMWDM2L-15CS-6K1-6B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$458.1186 / $788.9719 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 8 |
|
$567.7500 / $955.3100 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 4 |
|
$873.4610 / $1,469.7100 | Buy Now |