There are no models available for this part yet.
Overview of MWDM2L-15CS-6K7-18P by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1815CS5#TRPBF | Analog Devices | 1x 220MHz, 1500V/µs Op Amps w/ | |
LT1215CS8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op | |
LTC1515CS8#PBF | Analog Devices | Boost/Buck Switched Cap DC/DC |
Price & Stock for MWDM2L-15CS-6K7-18P by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AK0256
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-15CS-6K7-18P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$288.6100 / $930.7300 | Buy Now | |
DISTI #
GLEMWDM2L-15CS-6K7-18P
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 1 |
|
$630.3500 / $1,060.6600 | Buy Now |
CAD Models for MWDM2L-15CS-6K7-18P by Glenair Inc
Part Data Attributes for MWDM2L-15CS-6K7-18P by Glenair Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Approvals
|
MIL-W-22759/11
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
MICRO-D MALE
|
Connector Side2
|
MICRO-D FEMALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.129 mm2
|
DIN Conformance
|
NO
|
Diameter
|
1.016 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Length
|
0.457 mm
|
MIL Conformance
|
YES
|
Number of Conductors
|
15
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Current
|
3 A
|
Rated Voltage
|
600 V
|
Resistance
|
0.126 Ω
|
Shielding
|
NO
|
Stranding
|
19X38
|
Wire Gauge
|
26 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Alternate Parts for MWDM2L-15CS-6K7-18P
This table gives cross-reference parts and alternative options found for MWDM2L-15CS-6K7-18P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-15CS-6K7-18P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDM6L-15CS-6K7-18P | Interconnection Device | Glenair Inc | MWDM2L-15CS-6K7-18P vs MWDM6L-15CS-6K7-18P |
MWDM5L-15CS-6K7-18P | Interconnection Device | Glenair Inc | MWDM2L-15CS-6K7-18P vs MWDM5L-15CS-6K7-18P |