Part Details for MWDM2L-15GS-4K5-12B by Glenair Inc
Overview of MWDM2L-15GS-4K5-12B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Price & Stock for MWDM2L-15GS-4K5-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK0302
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-15GS-4K5-12B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$311.6400 / $1,005.0100 | Buy Now |
DISTI #
MWDM2L-15GS-4K5-12
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 24AWG 0.305m 15 Position Micro-D Subminiature to 15 Position Micro-D Subminiature Receptacle-Receptacle - Bulk (Alt: MWDM2L-15GS-4K5-12) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM2L15GS4K512B
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$589.9900 | Order Now |
DISTI #
GLEMWDM2L-15GS-4K5-12B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$2.2000 / $3.2154 | Buy Now |