There are no models available for this part yet.
Overview of MWDM2L-25CS-4K1-84M by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1125CSW#PBF | Analog Devices | 4x L N, Hi Speed Prec Op Amps | |
LT1725CS#PBF | Analog Devices | General Purpose Iso Fly Cntr | |
LTC1625CS#PBF | Analog Devices | No RSENSE C Mode Sync Buck Sw |
Price & Stock for MWDM2L-25CS-4K1-84M by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AK1670
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-25CS-4K1-84M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$611.1900 / $1,971.0600 | Buy Now | |
DISTI #
MWDM2L-25CS-4K1-84
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 24AWG 2.134m 25 Position Micro-D Subminiature to 25 Position Micro-D Subminiature Plug-Receptacle - Bulk (Alt: MWDM2L-25CS-4K1-84) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-2L25CS4K184M
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$1,157.1200 | Order Now | |
DISTI #
GLEMWDM2L-25CS-4K1-84M
|
Interstate Connecting Components | Glenair Micro D | 0 |
|
$1,077.1821 / $1,855.1097 | Buy Now | |
JRH Electronics | 0 |
|
$1.7846 / $2.0154 | Buy Now |