Part Details for MWDM2L-25CS-6K1-84M by Glenair Inc
Overview of MWDM2L-25CS-6K1-84M by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1125CSW#PBF | Analog Devices | 4x L N, Hi Speed Prec Op Amps | |
LT1725CS#PBF | Analog Devices | General Purpose Iso Fly Cntr | |
LTC1625CS#PBF | Analog Devices | No RSENSE C Mode Sync Buck Sw |
Price & Stock for MWDM2L-25CS-6K1-84M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK1721
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-25CS-6K1-84M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$535.0400 / $1,725.4800 | Buy Now |
DISTI #
MWDM2L-25CS-6K1-84
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 26AWG 2.134m 25 Position Micro-D Subminiature to 25 Position Micro-D Subminiature Plug-Receptacle - Bulk (Alt: MWDM2L-25CS-6K1-84) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-2L25CS6K184M
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$1,012.9400 | Order Now |
DISTI #
GLEMWDM2L-25CS-6K1-84M
|
Interstate Connecting Components | Glenair Micro D | 0 |
|
$942.9641 / $1,623.9770 | Buy Now |
|
JRH Electronics | 0 |
|
$9.4769 / $13.6615 | Buy Now |