Part Details for MWDM2L-25P-6K5-20B by Glenair Inc
Overview of MWDM2L-25P-6K5-20B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-019LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
D25S13A4PX00LF | Amphenol Communications Solutions | D25S13A4PX00LF-DSUB R/A STB 25P SOCKET | |
10046971-050LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. |
Price & Stock for MWDM2L-25P-6K5-20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3216
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-25P-6K5-20B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.0000 / $574.0400 | Buy Now |
DISTI #
3937-MWDM2L-25P-6K5-20B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$598.1080 / $1,006.4200 | Buy Now |
DISTI #
MWDM2L-25P-6K5-20B
|
Avnet Americas | Cable Assembly Insulated Wire 0.508m 26AWG 25 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM2L-25P-6K5-20B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L25P6K520B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 25CNT PIN #26AWG RoHS: Compliant | 0 |
|
$224.3800 / $310.4600 | Order Now |
DISTI #
GLEMWDM2L-25P-6K5-20B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$313.6966 / $540.2669 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$598.1070 / $1,006.4100 | Buy Now |