Part Details for MWDM2L-31CS-6K1-14M by Glenair Inc
Overview of MWDM2L-31CS-6K1-14M by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-31CS-6K1-14M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK2592
|
Newark | Mwdm2L-31Cs-6K1-14M |Glenair MWDM2L-31CS-6K1-14M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$452.0000 / $1,457.6900 | Buy Now |
DISTI #
MWDM2L-31CS-6K1-14
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 26AWG 0.356m 31 Position Micro-D Subminiature to 31 Position Micro-D Subminiature Plug-Receptacle - Bulk (Alt: MWDM2L-31CS-6K1-14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$373.8734 / $1,619.6550 | Buy Now |
DISTI #
631-MWDM2L31CS6K114M
|
Mouser Electronics | D-Sub Cables MICRO D RoHS: Compliant | 0 |
|
$855.7400 | Order Now |
DISTI #
GLEMWDM2L-31CS-6K1-14M
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 15 |
|
$987.2600 / $1,661.1800 | Buy Now |