Part Details for MWDM2L-31CS-6K1-36B by Glenair Inc
Overview of MWDM2L-31CS-6K1-36B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-31CS-6K1-36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK2595
|
Newark | Mwdm2L-31Cs-6K1-36B |Glenair MWDM2L-31CS-6K1-36B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$479.9300 / $1,547.7800 | Buy Now |
DISTI #
MWDM2L-31CS-6K1-36B
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 26AWG 0.914m 31 Position Micro-D Subminiature to 31 Position Micro-D Subminiature Plug-Receptacle - Bulk (Alt: MWDM2L-31CS-6K1-36B) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$396.9750 / $1,719.7500 | Buy Now |
DISTI #
631-MWDM2L31CS6K136B
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$908.6200 | Order Now |
DISTI #
78000286
|
Verical | Cable D-Sub Wire Lead 0.914m 26AWG Micro D-Subminiature to Micro D-Subminiature 31 to 31 POS PL-RCP Crimp-Crimp For Data Application RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,433.1250 | Buy Now |
DISTI #
MWDM2L-31CS-6K1-36B
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 26AWG 0.914m 31 Position Micro-D Subminiature to 31 Position Micro-D Subminiature Plug-Receptacle - Bulk (Alt: MWDM2L-31CS-6K1-36B) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$396.9750 / $1,719.7500 | Buy Now |
DISTI #
GLEMWDM2L-31CS-6K1-36B
|
Interstate Connecting Components | 0 |
|
Buy Now |