There are no models available for this part yet.
Overview of MWDM2L-31CS-6K1-6B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1331CSW#PBF | Analog Devices | 3V RS562 or 5V/3V RS232 Tran w | |
LT1431CS8#PBF | Analog Devices | Progmable Ref | |
LTC1565-31CS8#TRPBF | Analog Devices | 650kHz Continuous Time, Lin Ph |
Price & Stock for MWDM2L-31CS-6K1-6B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AK9075
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-31CS-6K1-6B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$412.7500 / $1,331.1000 | Buy Now | |
DISTI #
MWDM2L-31CS-6K1-6B
|
Avnet Americas | Cable Assembly Unshielded 0.152m 26AWG 31 POS Micro D-Sub to 31 POS Micro D-Sub PIN-SKT Crimp-Crimp - Bulk (Alt: MWDM2L-31CS-6K1-6B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | ||
DISTI #
654-MWDM2L31CS6K16B
|
Mouser Electronics | D-Sub Cables MICRO D ASSM 31CNT PIN 2 SKT CON #26AWG RoHS: Compliant | 0 |
|
$868.2600 | Order Now |