There are no models available for this part yet.
Overview of MWDM2L-31CS-6K7-14M by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1331CSW#PBF | Analog Devices | 3V RS562 or 5V/3V RS232 Tran w | |
LT1431CS8#PBF | Analog Devices | Progmable Ref | |
LTC1565-31CS8#TRPBF | Analog Devices | 650kHz Continuous Time, Lin Ph |
Price & Stock for MWDM2L-31CS-6K7-14M by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AK2601
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-31CS-6K7-14M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$426.1900 / $1,374.4700 | Buy Now | |
DISTI #
MWDM2L-31CS-6K7-14
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 26AWG 0.356m 31 Position Micro-D Subminiature to 31 Position Micro-D Subminiature Plug-Receptacle - Bulk (Alt: MWDM2L-31CS-6K7-14) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MWDM2L31CS6K714M
|
Mouser Electronics | D-Sub Cables MICRO D RoHS: Compliant | 0 |
|
$806.8800 | Order Now | |
DISTI #
77998757
|
Verical | Cable Assembly Unshielded 0.355m 26AWG Micro D-Subminiature to Micro D-Subminiature 31 to 31 POS PIN-SKT Crimp-Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$337.2821 / $1,305.2821 | Buy Now | |
DISTI #
MWDM2L-31CS-6K7-14M
|
TTI | D-Sub Cables MICRO D RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,986.4600 | Buy Now | |
DISTI #
GLEMWDM2L-31CS-6K7-14M
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$16.6615 / $25.4000 | Buy Now |