Part Details for MWDM2L-37CS-4K1-84B by Glenair Inc
Overview of MWDM2L-37CS-4K1-84B by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-37CS-4K1-84B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK3233
|
Newark | Mwdm2L-37Cs-4K1-84B |Glenair MWDM2L-37CS-4K1-84B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$854.4500 / $2,755.5600 | Buy Now |
DISTI #
MWDM2L-37CS-4K1-84
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 24AWG 2.134m 37 Position Micro-D Subminiature to 37 Position Micro-D Subminiature Plug-Receptacle - Bulk (Alt: MWDM2L-37CS-4K1-84) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$706.7562 / $3,061.7250 | Buy Now |
DISTI #
631-2L37CS4K184B
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$1,617.6500 | Order Now |
DISTI #
GLEMWDM2L-37CS-4K1-84B
|
Interstate Connecting Components | Glenair Micro D | 0 |
|
$1,505.8925 / $2,593.4612 | Buy Now |