Part Details for MWDM2L-37CS-4K1-84M by Glenair Inc
Overview of MWDM2L-37CS-4K1-84M by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1037CS8#TRPBF | Analog Devices | L N, Hi Speed Prec Op Amps | |
LT1637CS8#PBF | Analog Devices | 1.1MHz, 0.4V/us Over-The-Top u | |
LTC1337CSW#PBF | Analog Devices | 5V L Pwr RS232 3-Drvr/5-Rcv Tr |
Price & Stock for MWDM2L-37CS-4K1-84M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK3234
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-37CS-4K1-84M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$876.0200 / $2,825.1400 | Buy Now |
DISTI #
MWDM2L-37CS-4K1-84
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 24AWG 2.134m 37 Position Micro-D Subminiature to 37 Position Micro-D Subminiature Plug-Receptacle - Bulk (Alt: MWDM2L-37CS-4K1-84) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-2L37CS4K184M
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$1,658.5100 | Order Now |
DISTI #
GLEMWDM2L-37CS-4K1-84M
|
Interstate Connecting Components | Glenair Micro D | 0 |
|
$1,543.9283 / $2,658.9475 | Buy Now |
|
JRH Electronics | 0 |
|
$9.3384 / $11.0923 | Buy Now |