Part Details for MWDM2L-37CS-6E2-40B by Glenair Inc
Overview of MWDM2L-37CS-6E2-40B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1037CS8#TRPBF | Analog Devices | L N, Hi Speed Prec Op Amps | |
LT1637CS8#PBF | Analog Devices | 1.1MHz, 0.4V/us Over-The-Top u | |
LTC1337CSW#PBF | Analog Devices | 5V L Pwr RS232 3-Drvr/5-Rcv Tr |
Price & Stock for MWDM2L-37CS-6E2-40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK3253
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-37CS-6E2-40B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$595.4200 / $1,920.2300 | Buy Now |
DISTI #
MWDM2L-37CS-6E2-40
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-37CS-6E2-40) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L37CS6E240B
|
Mouser Electronics | D-Sub Cables MICRO D ASSM 37CNT PIN 2 SKT CON #26AWG RoHS: Compliant | 0 |
|
$1,127.2700 | Order Now |
DISTI #
77975568
|
Verical | Micro D-Subminiature Cable For 37 to 37 POS PIN-SKT Crimp-Crimp For Data Application RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$471.2051 / $1,823.5769 | Buy Now |
DISTI #
GLEMWDM2L-37CS-6E2-40B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$4.3385 | Buy Now |