Part Details for MWDM2L-37GP-6K5-24M by Glenair Inc
Overview of MWDM2L-37GP-6K5-24M by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-37GP-6K5-24M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK3320
|
Newark | Mwdm2L-37Gp-6K5-24M |Glenair MWDM2L-37GP-6K5-24M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$564.2000 / $1,819.5500 | Buy Now |
DISTI #
MWDM2L-37GP-6K5-24M
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 26AWG 0.61m 37 Position Micro-D Subminiature to 37 Position Micro-D Subminiature Plug-Plug - Bulk (Alt: MWDM2L-37GP-6K5-24M) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$466.6818 / $2,021.7150 | Buy Now |
DISTI #
631-MWDM2L37GP6K524M
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$1,068.1800 | Order Now |
DISTI #
MWDM2L-37GP-6K5-24M
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 26AWG 0.61m 37 Position Micro-D Subminiature to 37 Position Micro-D Subminiature Plug-Plug - Bulk (Alt: MWDM2L-37GP-6K5-24M) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$466.6818 / $2,021.7150 | Buy Now |
DISTI #
GLEMWDM2L-37GP-6K5-24M
|
Interstate Connecting Components | 0 |
|
Buy Now |