Part Details for MWDM2L-37GS-6K1-4M by Glenair Inc
Overview of MWDM2L-37GS-6K1-4M by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-37GS-6K1-4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3260
|
Newark | Connector |Glenair MWDM2L-37GS-6K1-4M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$504.0500 / $1,625.6100 | Buy Now |
DISTI #
92AJ8594
|
Newark | Connector |Glenair MWDM2L-37GS-6K1-4M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$479.4900 / $588.9000 | Buy Now |
DISTI #
3937-MWDM2L-37GS-6K1-4M-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$2,613.1700 | Buy Now |
DISTI #
654-MWDM2L37GS6K14M
|
Mouser Electronics | D-Sub Cables MICRO D ASSM SKT CON 37CNT #26AWG RoHS: Compliant | 0 |
|
$1,559.3400 | Order Now |
|
Onlinecomponents.com |
8 Partner Stock |
|
$374.1100 / $420.8100 | Buy Now | |
DISTI #
GLEMWDM2L-37GS-6K1-4M
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$888.3807 / $1,529.9789 | Buy Now |
|
Powell Electronics | D-Sub Micro-D Connectors MICRO D ASSM SKT CON 37CNT #26AWG Min Qty: 1 | 6 |
|
$1,100.9800 / $1,852.5400 | Buy Now |
Part Details for MWDM2L-37GS-6K1-4M
MWDM2L-37GS-6K1-4M CAD Models
MWDM2L-37GS-6K1-4M Part Data Attributes:
|
MWDM2L-37GS-6K1-4M
Glenair Inc
Buy Now
|
Compare Parts:
MWDM2L-37GS-6K1-4M
Glenair Inc
|
Samacsys Manufacturer | Glenair |