Part Details for MWDM2L-51CS-4K7-51M by Glenair Inc
Overview of MWDM2L-51CS-4K7-51M by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1351CS8#TRPBF | Analog Devices | 250µA, 3MHz, 200V/µsOp Amp | |
LTC1451CS8#TRPBF | Analog Devices | 12-B R2R uP DACs in SO-8 | |
LTC2851CS8#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran |
Price & Stock for MWDM2L-51CS-4K7-51M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK4261
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-51CS-4K7-51M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$972.9100 / $3,137.5800 | Buy Now |
DISTI #
MWDM2L-51CS-4K7-51
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 24AWG 1.295m 51 Position Micro-D Subminiature to 51 Position Micro-D Subminiature Plug-Receptacle - Bulk (Alt: MWDM2L-51CS-4K7-51) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM2L51CS4K751M
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$1,841.9300 | Order Now |
DISTI #
GLEMWDM2L-51CS-4K7-51M
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$11.2308 / $14.7692 | Buy Now |