Part Details for MWDM2L-51CS-6K1-16S1 by Glenair Inc
Overview of MWDM2L-51CS-6K1-16S1 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-51CS-6K1-16S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK4280
|
Newark | Mwdm2L-51Cs-6K1-16S1 |Glenair MWDM2L-51CS-6K1-16S1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$683.9700 / $2,205.7800 | Buy Now |
DISTI #
MWDM2L-51CS-6K1-16
|
Avnet Americas | Cable Assembly Unshielded 0.406m 26AWG 51 POS Micro D-Sub to 51 POS Micro D-Sub PIN-SKT Crimp-Crimp - Bulk (Alt: MWDM2L-51CS-6K1-16) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$565.7480 / $2,450.8650 | Buy Now |
DISTI #
654-MWDM2L51CS6K116S
|
Mouser Electronics | D-Sub Cables MICRO D ASSM 51CNT PIN 2 SKT CON #26AWG RoHS: Compliant | 0 |
|
$1,294.9100 | Order Now |
DISTI #
GLEMWDM2L-51CS-6K1-16S1
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 7 |
|
$1,493.9400 / $2,513.7100 | Buy Now |