Part Details for MWDM2L-51CS-6K1-19M by Glenair Inc
Overview of MWDM2L-51CS-6K1-19M by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-51CS-6K1-19M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK4283
|
Newark | Mwdm2L-51Cs-6K1-19M |Glenair MWDM2L-51CS-6K1-19M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$687.5700 / $2,217.3900 | Buy Now |
DISTI #
MWDM2L-51CS-6K1-19
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 26AWG 0.483m 51 Position Micro-D Subminiature to 51 Position Micro-D Subminiature Plug-Receptacle - Bulk (Alt: MWDM2L-51CS-6K1-19) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$568.7228 / $2,463.7650 | Buy Now |
DISTI #
631-MWDM2L51CS6K119M
|
Mouser Electronics | D-Sub Cables MICRO D RoHS: Compliant | 0 |
|
$1,301.7300 | Order Now |
DISTI #
MWDM2L-51CS-6K1-19M
|
TTI | D-Sub Cables MICRO D RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$1,925.5900 / $2,173.1700 | Buy Now |
DISTI #
GLEMWDM2L-51CS-6K1-19M
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 17 |
|
$1,501.8000 / $2,526.9400 | Buy Now |