There are no models available for this part yet.
Overview of MWDM2L-51GP-4K7-42M by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX6351GP31-AZ | Renesas Electronics Corporation | 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8 Gb/s CPRI and 10G E-PON ONU Application | |
NX6351GP29-AZ | Renesas Electronics Corporation | 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8 Gb/s CPRI and 10G E-PON ONU Application | |
M62551GP | Renesas Electronics Corporation | Operational Amplifiers, , / |
Price & Stock for MWDM2L-51GP-4K7-42M by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AK4319
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-51GP-4K7-42M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$948.0100 / $3,057.3800 | Buy Now | |
DISTI #
MWDM2L-51GP-4K7-42
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 24AWG 1.067m 51 Position Micro-D Subminiature to 51 Position Micro-D Subminiature Plug-Plug - Bulk (Alt: MWDM2L-51GP-4K7-42) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MWDM2L51GP4K742M
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$1,794.8500 | Order Now | |
DISTI #
GLEMWDM2L-51GP-4K7-42M
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$20.6000 / $26.5846 | Buy Now |