Part Details for MWDM2L-51GP-6K7-42M by Glenair Inc
Overview of MWDM2L-51GP-6K7-42M by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX6351GP31-AZ | Renesas Electronics Corporation | 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8 Gb/s CPRI and 10G E-PON ONU Application | |
NX6351GP29-AZ | Renesas Electronics Corporation | 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8 Gb/s CPRI and 10G E-PON ONU Application | |
M62551GP | Renesas Electronics Corporation | Operational Amplifiers, , / |
Price & Stock for MWDM2L-51GP-6K7-42M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK4345
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-51GP-6K7-42M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$831.5800 / $2,681.8200 | Buy Now |
DISTI #
MWDM2L-51GP-6K7-42
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 26AWG 1.067m 51 Position Micro-D Subminiature to 51 Position Micro-D Subminiature Plug-Plug - Bulk (Alt: MWDM2L-51GP-6K7-42) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM2L51GP6K742M
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$1,574.3800 | Order Now |
DISTI #
GLEMWDM2L-51GP-6K7-42M
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$5.1077 / $6.3846 | Buy Now |