Part Details for MWDM2L-51SSB-474A by Glenair Inc
Overview of MWDM2L-51SSB-474A by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4474ARIZ-RL | Analog Devices | 5kV PWM Cont & Trans Driver w/ | |
ADUM4474ARIZ | Analog Devices | 5kV PWM Cont & Trans Driver w/ | |
ADUM3474ARSZ | Analog Devices | 4-Ch Isolators w/ Int Transfor |
Price & Stock for MWDM2L-51SSB-474A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MWDM2L-51SSB-474A
|
Avnet Americas | Conn Micro D Subminiature RCP 51 POS 26AWG ST Solder Cup Cable Mount - Bulk (Alt: MWDM2L-51SSB-474A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
RFQ | |
DISTI #
MWDM2L-51SSB-474A
|
TTI | D-Sub Micro-D Connectors MICRO D RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLEMWDM2L-51SSB-474A
|
Interstate Connecting Components | 0 |
|
Buy Now |