Part Details for MWDM2L-9CS-6K1-28B by Glenair Inc
Overview of MWDM2L-9CS-6K1-28B by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-9CS-6K1-28B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK5459
|
Newark | Mwdm2L-9Cs-6K1-28B |Glenair MWDM2L-9CS-6K1-28B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.9800 / $638.4500 | Buy Now |
DISTI #
MWDM2L-9CS-6K1-28B
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 26AWG 0.711m 9 Position Micro-D Subminiature to 9 Position Micro-D Subminiature Plug-Receptacle - Bulk (Alt: MWDM2L-9CS-6K1-28B) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$163.7480 / $709.3800 | Buy Now |
DISTI #
631-MWDM2L9CS6K128B
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$255.8300 / $374.7900 | Order Now |
DISTI #
78002535
|
Verical | Cable D-Sub Wire Lead 0.711m 26AWG Micro D-Subminiature to Micro D-Subminiature 9 to 9 POS PL-RCP Crimp-Crimp For Data Application RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$591.1500 | Buy Now |
DISTI #
MWDM2L-9CS-6K1-28B
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 26AWG 0.711m 9 Position Micro-D Subminiature to 9 Position Micro-D Subminiature Plug-Receptacle - Bulk (Alt: MWDM2L-9CS-6K1-28B) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$163.7480 / $709.3800 | Buy Now |
DISTI #
GLEMWDM2L-9CS-6K1-28B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
MWDM2L-9CS-6K1-28B
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$182.3880 / $695.4360 | Buy Now RFQ |