Part Details for MWDM2L-9GP-4K5-6S by Glenair Inc
Overview of MWDM2L-9GP-4K5-6S by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM2L-9GP-4K5-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK5480
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-9GP-4K5-6S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.5500 / $708.0400 | Buy Now |
DISTI #
MWDM2L-9GP-4K5-6S
|
Avnet Americas | Cable Assembly Insulated Wire 0.15m 24AWG 9POS Micro D-Sub to 9POS Micro D-Sub PL-PL Bag - Bulk (Alt: MWDM2L-9GP-4K5-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM2L9GP4K56S
|
Mouser Electronics | D-Sub Cables MICRO D ASSM PIN CON 9CNT #24AWG RoHS: Compliant | 0 |
|
$283.7300 / $415.6500 | Order Now |
DISTI #
GLEMWDM2L-9GP-4K5-6S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$3.9385 / $5.2308 | Buy Now |