There are no models available for this part yet.
Overview of MWDM2L-9GS-6K7-14M by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MWDM2L-9GS-6K7-14M by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AK5533
|
Newark | Micro D-Sub Connector |Glenair MWDM2L-9GS-6K7-14M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.0300 / $709.5900 | Buy Now | |
DISTI #
MWDM2L-9GS-6K7-14M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM2L-9GS-6K7-14M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MWDM2L9GS6K714M
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$284.3500 / $416.5600 | Order Now | |
DISTI #
78002105
|
Verical | Cable D-Sub Unshielded 0.355m 26AWG Micro D-Subminiature to Micro D-Subminiature 9 to 9 POS SKT-SKT Crimp-Crimp For Data Application RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$174.1282 / $673.8718 | Buy Now | |
DISTI #
GLEMWDM2L-9GS-6K7-14M
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$30.1077 / $38.8461 | Buy Now |