There are no models available for this part yet.
Overview of MWDM4L-15CS-0E1-56B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1815CS5#TRPBF | Analog Devices | 1x 220MHz, 1500V/µs Op Amps w/ | |
LT1215CS8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op | |
LTC1515CS8#PBF | Analog Devices | Boost/Buck Switched Cap DC/DC |
Price & Stock for MWDM4L-15CS-0E1-56B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AK7459
|
Newark | Micro D-Sub Connector |Glenair MWDM4L-15CS-0E1-56B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$365.9500 / $1,180.1700 | Buy Now | |
DISTI #
MWDM4L-15CS-0E1-56
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM4L-15CS-0E1-56) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDM4L15CS0E156B
|
Mouser Electronics | D-Sub Cables MICRO D ASSM 15CNT PIN 2 SKT CON #30AWG RoHS: Compliant | 0 |
|
$692.8200 | Order Now | |
DISTI #
GLEMWDM4L-15CS-0E1-56B
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$10.2000 / $12.1077 | Buy Now |