Part Details for MWDM5L-37GP-4J5-20M1 by Glenair Inc
Overview of MWDM5L-37GP-4J5-20M1 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM5L-37GP-4J5-20M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK7641
|
Newark | Mwdm5L-37Gp-4J5-20M1 |Glenair MWDM5L-37GP-4J5-20M1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$783.4400 / $2,526.5600 | Buy Now |
DISTI #
MWDM5L-37GP-4J5-20
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 24AWG 0.51m 37 Position Micro-D Subminiature to 37 Position Micro-D Subminiature Plug-Plug - Bulk (Alt: MWDM5L-37GP-4J5-20) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$648.0240 / $2,807.2800 | Buy Now |
DISTI #
77973428
|
Verical | Cable Assembly Unshielded 0.508m 24AWG Micro D-Subminiature to Micro D-Subminiature 37 to 37 POS PL-PL Crimp-Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$2,339.4000 | Buy Now |
DISTI #
MWDM5L-37GP-4J5-20
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 24AWG 0.51m 37 Position Micro-D Subminiature to 37 Position Micro-D Subminiature Plug-Plug - Bulk (Alt: MWDM5L-37GP-4J5-20) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$648.0240 / $2,807.2800 | Buy Now |
DISTI #
GLEMWDM5L-37GP-4J5-20M1
|
Interstate Connecting Components | Glenair Micro D | 0 |
|
$1,380.7490 / $2,377.9314 | Buy Now |
DISTI #
MWDM5L-37GP-4J5-20M1
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$721.7910 / $2,752.1090 | Buy Now RFQ |