Part Details for MWDM5L-51-2CS-6J1-6B-429D by Glenair Inc
Overview of MWDM5L-51-2CS-6J1-6B-429D by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THVD1429DT | Texas Instruments | 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125 | |
PTHVD2429DRCR | Texas Instruments | 3V-to-5.5V 20Mbps RS-485 transceiver with 4kV IEC surge and ±70V fault protection 10-VSON -40 to 125 | |
THVD1429DR | Texas Instruments | 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125 |
Price & Stock for MWDM5L-51-2CS-6J1-6B-429D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MWDM5L512CS6J16B429D
|
TTI | D-Sub Micro-D Connectors MICRO D pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |