MWE6IC9100GNR1
Description: Narrow Band High Power Amplifier

Overview of MWE6IC9100GNR1 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for MWE6IC9100GNR1 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # MWE6IC9100GNR1
EBV Elektronik RF Amp Module Single Power Amp 960MHz 32V 15-Pin TO-270 W GULL T/R (Alt: MWE6IC9100GNR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MWE6IC9100GNR1 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MWE6IC9100GNR1 by NXP Semiconductors

MWE6IC9100GNR1
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
not_compliant
JESD-609 Code
e3
RF/Microwave Device Type
NARROW BAND HIGH POWER
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. MWE6IC9100GNR1
    NXP Semiconductors
    Narrow Band High Power Amplifier
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWE6IC9100GNR1 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWE6IC9100GNR1 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MWE6IC9100GNR1 would you like to use for your alert(s)?
  • Please alert me when MWE6IC9100GNR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MWE6IC9100GNR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWE6IC9100GNR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MWE6IC9100GNR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWE6IC9100GNR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWE6IC9100GNR1 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: