Part Details for MWI200-06A8T by IXYS Corporation
Overview of MWI200-06A8T by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWI200-06A8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MWI200-06A8T-ND
|
DigiKey | IGBT MODULE 600V 225A 675W E3 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |