Part Details for MWS15-4MM-1/8"-SS by Ruland Manufacturing Co Inc
Overview of MWS15-4MM-1/8"-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92791-041 | Amphenol Communications Solutions | Mechanism, 4mm s/o, without Eject, with EMI Clip | |
11826-AFA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 4mm HT 240 pin. | |
11826-ACA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 4mm HT 120 pin. |
Price & Stock for MWS15-4MM-1/8"-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MWS15-4MM-1/8"-SS-ND
|
DigiKey | 4MMX1/8" STAINLESS BEAM CPLNG Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$128.1400 | Buy Now |