-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Wirewound-Core, SMD, 2826, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-MWSA0605S-150MTCT-ND
|
DigiKey | FIXED IND 15UH 3.1A 90 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1940 In Stock |
|
$0.5000 / $0.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MWSA0605S-150MT
Sunlord
Buy Now
Datasheet
|
Compare Parts:
MWSA0605S-150MT
Sunlord
General Purpose Inductor, 15uH, 20%, 1 Element, Wirewound-Core, SMD, 2826, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SUNLORD | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |