Part Details for MWSA1707S-330MT by Sunlord
Overview of MWSA1707S-330MT by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MWSA1707S-330MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-MWSA1707S-330MTCT-ND
|
DigiKey | FIXED IND 33UH 37 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
167 In Stock |
|
$0.8750 / $2.1200 | Buy Now |
Part Details for MWSA1707S-330MT
MWSA1707S-330MT CAD Models
MWSA1707S-330MT Part Data Attributes
|
MWSA1707S-330MT
Sunlord
Buy Now
Datasheet
|
Compare Parts:
MWSA1707S-330MT
Sunlord
General Purpose Inductor, 33uH, 20%, 1 Element, Wirewound-Core, SMD, 6868, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 6868 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 0.037 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.7 mm | |
Package Length | 17.15 mm | |
Package Style | SMT | |
Package Width | 17.15 mm | |
Rated Current-Max | 8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |