MWSD1005C51NKTM81
Sunlord
Description: General Purpose Inductor, 0.051uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0402

Overview of MWSD1005C51NKTM81 by Sunlord

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Telecommunications

Price & Stock for MWSD1005C51NKTM81 by Sunlord

Part # Manufacturer Description Stock Price Buy
DISTI # 3442-MWSD1005C51NKTM81TR-ND
DigiKey FIXED IND 51NH 415MA 696MOHM SMD Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0757
$0.0757 Buy Now

CAD Models for MWSD1005C51NKTM81 by Sunlord
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MWSD1005C51NKTM81 by Sunlord

MWSD1005C51NKTM81
Sunlord
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SHENZHEN SUNLORD ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
CERAMIC
DC Resistance
0.696 Ω
Inductance-Nom (L)
0.051 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Quality Factor-Min (at L-nom)
25
Rated Current-Max
0.415 A
Self Resonance Frequency
2900 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 250 GHZ
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
100 MHz
Tolerance
10%
Want to compare parts?
  1. MWSD1005C51NKTM81
    Sunlord
    General Purpose Inductor, 0.051uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0402
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWSD1005C51NKTM81 by Sunlord.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWSD1005C51NKTM81 by Sunlord

Select Manufacturer
Which Manufacturer of MWSD1005C51NKTM81 would you like to use for your alert(s)?
  • Please alert me when MWSD1005C51NKTM81 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MWSD1005C51NKTM81 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWSD1005C51NKTM81 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MWSD1005C51NKTM81 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWSD1005C51NKTM81.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWSD1005C51NKTM81 by Sunlord

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: