Part Details for MWSEA2-4-19 by Essentra Components
Overview of MWSEA2-4-19 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWSEA2-4-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4100
|
Newark | Wire Saddle, Push In, Nylon 6.6, Natural, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:12Mm Rohs Compliant: Yes |Essentra Components MWSEA2-4-19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 815 |
|
$0.1410 | Buy Now |
DISTI #
RPC4454-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
442 In Stock |
|
$0.2386 / $0.5100 | Buy Now |
DISTI #
144-MWSEA2-4-19
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Saddle,Arrow Mnt,Natural RoHS: Compliant | 0 |
|
$0.2370 / $0.5100 | Order Now |
DISTI #
70912570
|
RS | Wire Saddle, Arrow Mount, Mini, Inside-H.30xW.36in, Nylon, UL94V-0, Pk1000 | Essentra Components MWSEA2-4-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$253.9700 / $279.0900 | RFQ |
|
Future Electronics | MWSEA2 Natural Nylon .063 inch Arrow Mount Micro Wire Saddle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2250 / $0.2600 | Buy Now |
DISTI #
RICMWSEA2-4-19
|
Heilind Electronics | MICRO WIRE SADDLE,ARROW MNT,NA | Americas - 381 in Stock |
|
$0.3038 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - Compatible Hole Diameter - 3.5 mm (0.138 in) - in)side Height - 7.6 mm (0.300 in) - in)side Width - 9.1 mm (0.360 in) RoHS: Compliant | 0 |
|
$0.1912 / $0.3253 | Buy Now |
DISTI #
76917807
|
Verical | CableClamp Micro Wire Saddle Nylon 6/6 Natural Min Qty: 355 Package Multiple: 1 | Americas - 815 |
|
$0.2130 / $0.2210 | Buy Now |
DISTI #
RICMWSEA2-4-19
|
Interstate Connecting Components | MICRO WIRE SADDLE,ARROW MNT,NA | 127 |
|
$0.3038 | Buy Now |
DISTI #
RICMWSEA2-4-19
|
DB Roberts | MICRO WIRE SADDLE,ARROW MNT,NA | 0 |
|
RFQ |
Part Details for MWSEA2-4-19
MWSEA2-4-19 CAD Models
MWSEA2-4-19 Part Data Attributes
|
MWSEA2-4-19
Essentra Components
Buy Now
|
Compare Parts:
MWSEA2-4-19
Essentra Components
|
Samacsys Manufacturer | Essentra Components |