Part Details for MWSEA3-2-01 by Essentra Components
Overview of MWSEA3-2-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWSEA3-2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4101
|
Newark | Wire Saddle, Push In, Nylon 6.6, Natural, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:10.8Mm Rohs Compliant: Yes |Essentra Components MWSEA3-2-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.1040 | Buy Now |
DISTI #
RPC4455-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
945 In Stock |
|
$0.1982 / $0.4600 | Buy Now |
DISTI #
144-MWSEA3-2-01
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Saddle,Arrow Mnt,Natural RoHS: Compliant | 0 |
|
$0.1940 / $0.4600 | Order Now |
DISTI #
70912571
|
RS | Wire Saddle, Arrow Mount, Mini, Inside-H.16xW.32in, Nylon, UL94V-2, Pk1000 | Essentra Components MWSEA3-2-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2570 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1556 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - Compatible Hole Diameter - 3.5 mm (0.138 in) - in)side Height - 4.1 mm (0.160 in) - in)side Width - 8.1 mm (0.320 in) RoHS: Compliant | 0 |
|
$0.1330 / $0.1768 | Buy Now |
DISTI #
RICMWSEA3-2-01
|
DB Roberts | MICRO WIRE SADDLE,ARROW MNT,NA | 0 |
|
RFQ |